USD
Favorite

Photo Not Available
1-1600788-9 30 (24 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Free Hanging (In-Line) Multi-Beam
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 4.40628 $4,441.53

Submit a request for quotation on quantities greater than those displayed.

1-1600788-9

Datasheet
Digi-Key Part Number 1-1600788-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1600788-9
Copy  
Description CONN RCPT HSG MULTI-BEAM 30P BLK
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30 (24 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Free Hanging (In-Line) Multi-Beam

Copy  
Documents & Media
Datasheets 1600788 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging Tube 
Part Status Active
Connector Type Housing for Female Sockets and Blade Sockets
Connector Style Multi-Beam
Number of Positions 30 (24 + 6 Power)
Pitch 0.039" (1.00mm)
Number of Rows -
Mounting Type Free Hanging (In-Line)
Connector Usage Receptacle
Features Latches
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,008