Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.27400 $32.74
100 2.77050 $277.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A29176CT-ND
Copy   A29176CT-ND
Quantity Available 4,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1565994-3

Copy   1-1565994-3
Description CONN HDR 3POS 0.079 GOLD SMD R/A
Copy   CONN HDR 3POS 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Copy   3 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 1565994
Environmental Information 1-1565994-3 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 1-1565994-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series RITS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.303" (7.70mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 32VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1473562-3 - TE Connectivity AMP Connectors | A29146-ND DigiKey Electronics
  • 1473562-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 3POS IDC GOLD
  • Unit Price $3.41000
  • A29146-ND
  • 4-1473562-3 - TE Connectivity AMP Connectors | A29158-ND DigiKey Electronics
  • 4-1473562-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 3POS IDC GOLD
  • Unit Price $3.41000
  • A29158-ND
  • 2-1473562-3 - TE Connectivity AMP Connectors | A29148-ND DigiKey Electronics
  • 2-1473562-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 3POS IDC GOLD
  • Unit Price $3.41000
  • A29148-ND
  • 3-1473562-3 - TE Connectivity AMP Connectors | A29162-ND DigiKey Electronics
  • 3-1473562-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 3POS IDC GOLD
  • Unit Price $3.44000
  • A29162-ND
Additional Resources
Standard Package ? 1
Other Names 115659943
A29176CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29176TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.77444
  • Digi-Reel® ? : A29176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,280 - Immediate
  • Unit Price: Digi-Reel®

05:30:58 1/19/2019