Photo Not Available
1-1565373-2 Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)
Product Overview
Digi-Key Part Number 1-1565373-2-ND
Copy   1-1565373-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1565373-2

Copy   1-1565373-2
Description CONN HEADER R/A 24POS 2.2MM
Copy   CONN HEADER R/A 24POS 2.2MM
Detailed Description

Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)

Copy   Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)
Documents & Media
Datasheets 1565373 Drawing
PCN Obsolescence/ EOL 1-1565373-2 07/Apr/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series .025
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.087" (2.20mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length -
Insulation Height 0.610" (15.49mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Mounting Flange
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating -
Voltage Rating 12VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 61300311121 - Wurth Electronics Inc. | 732-5316-ND DigiKey Electronics
  • 61300311121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $0.13000
  • 732-5316-ND
  • 61300411121 - Wurth Electronics Inc. | 732-5317-ND DigiKey Electronics
  • 61300411121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.18000
  • 732-5317-ND
Additional Resources
Standard Package ? 12

02:43:22 1/23/2019