Add To Favorites
Photo Not Available
1-1546174-7 25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 22.55214 $1,578.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1546174-7-ND
Copy   1-1546174-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1546174-7

Copy   1-1546174-7
Description CONN BARRIER STRP 25CIRC 0.375"
Copy   CONN BARRIER STRP 25CIRC 0.375"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 6STR-xx-006 Assembly
Environmental Information 1-1546174-7 Statement of Compliance
3D Drawings 1-1546174-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 25
Number of Wire Entries 25
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names 6STR-25-006

15:04:14 1/21/2019