Add To Favorites
1-1478419-0 N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 $12.27
10 11.78400 $117.84
25 10.80200 $270.05
50 10.31100 $515.55
100 10.06550 $1,006.55
250 9.08352 $2,270.88
500 8.59250 $4,296.25
1,000 7.70870 $7,708.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1478419-0-ND
Copy   1-1478419-0-ND
Quantity Available 944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1478419-0

Copy   1-1478419-0
Description CONN N PLUG STR 50 OHM SOLDER
Copy   CONN N PLUG STR 50 OHM SOLDER
Detailed Description

N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Copy   N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Documents & Media
Datasheets 1478419 Drawing
Environmental Information 1-1478419-0 Statement of Compliance
PCN Design/Specification 1-1478419-0 Product Improvement 20/Dec/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style N Type
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Clamp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58C, 141A, Belden 9907
Fastening Type Threaded
Frequency - Max 11GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 1000V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:56:15 12/11/2018