Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-146488-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-146488-4

Description 28 MODII HDR DRST UNSHRD STKG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

28 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Documents & Media
Datasheets 146488
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.617" (15.67mm)
Length - Post (Mating) 0.057" (1.45mm)
Length - Stack Height 0.450" (11.43mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100µin (2.54µm)
Color Black
 
Additional Resources
Standard Package ? 60

12:44:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 6.98700 $419.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback