Add To Favorites
Photo Not Available
1-146482-2 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.59191 $7,775.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-146482-2-ND
Copy   1-146482-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-146482-2

Copy   1-146482-2
Description CONN HDR 12POS 0.1 STACK T/H
Copy   CONN HDR 12POS 0.1 STACK T/H
Detailed Description

12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146482
Environmental Information 1-146482-2 Statement of Compliance
EDA / CAD Models 1-146482-2 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.430" (36.322mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.770" (19.558mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

09:47:45 1/17/2019