Add To Favorites
1-146218-2 Connector Header Through Hole 11 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 1.19105 $1,286.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-146218-2-ND
Copy   1-146218-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-146218-2

Copy   1-146218-2
Description CONN HEADER VERT 11POS 2.54MM
Copy   CONN HEADER VERT 11POS 2.54MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 11 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 11 position 0.100" (2.54mm)
Documents & Media
Datasheets 146218 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 9
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.410" (10.41mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.00µin (0.127µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,080

00:36:28 1/22/2019