Add To Favorites
1-1437538-3
Product Overview
Digi-Key Part Number A109239-ND
Copy   A109239-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1437538-3

Copy   1-1437538-3
Description CONN IC DIP SOCKET 28POS TINLEAD
Copy   CONN IC DIP SOCKET 28POS TINLEAD
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 800 Series Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 800
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Contact Material - Mating Copper Alloy
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material Polyester
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 17
Other Names 828-AG34D
A109239
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 7.05214 $11,988.63

Submit a request for quotation on quantities greater than those displayed.

04:29:03 9/20/2018