Add To Favorites
Product Overview
Digi-Key Part Number A122702TR-ND
Quantity Available 20,000
Can ship immediately

Manufacturer Part Number


Description CONN PIN RCPT .030 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pin Receptacle Connector 0.030" (0.76mm) No Tail Solder

Documents & Media
Online Catalog HOLTITE Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Tape & Reel (TR) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.030" (0.76mm)
Accepts Square Pin Size 0.011" x 0.018" (0.28mm x 0.46mm)
Pin Hole Diameter -
Mounting Hole Diameter 0.044" (1.12mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness -
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.030" (0.76mm)
Insertion Force 0.89N
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1-1437514-3-ND

07:51:17 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.13896 $694.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback