USD
Favorite

Price & Procurement
211 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.42000 $14.42
10 13.11300 $131.13
25 12.78520 $319.63
50 11.80180 $590.09
100 11.14610 $1,114.61
250 10.16264 $2,540.66
500 9.50700 $4,753.50
1,000 8.72021 $8,720.21

Submit a request for quotation on quantities greater than those displayed.

1-1410271-8

Digi-Key Part Number A127743-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1410271-8
Copy  
Description CONN HEADER POWER 4POS EDGE MNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power

Copy  
Documents & Media
Online Catalog MultiGig RT2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MultiGig
Packaging Bulk 
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Power
Number of Positions 4
Number of Positions Loaded All
Pitch 0.142" (3.60mm)
Number of Rows 1
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 4 Power
Features -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Color Black
Current Rating (Amps) 20A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 27
Other Names 1-1410271-8-ND
A127743