Add To Favorites
Photo Not Available
1-1377174-3 Wire Pin Terminal Connector 14-16 AWG PIDG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26360 $527.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1377174-3-ND
Copy   1-1377174-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1377174-3

Copy   1-1377174-3
Description CONN WIRE PIN TERM 14-16AWG PIDG
Copy   CONN WIRE PIN TERM 14-16AWG PIDG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wire Pin Terminal Connector 14-16 AWG PIDG Crimp

Copy   Wire Pin Terminal Connector 14-16 AWG PIDG Crimp
Documents & Media
Datasheets 1377174 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.071" (1.80mm) Dia
Length - Pin 0.264" (6.71mm)
Length - Overall 0.799" (20.29mm)
Wire Gauge 14-16 AWG
Insulation Diameter 0.169" (4.29mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination 0.535" (13.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 3-1579016-2
  • TE Connectivity AMP Connectors
  • DIE PIDG RED/BLUE 0,5-1,5/1,5-2,
  • Unit Price $71.81000
  • 3-1579016-2-ND
Additional Resources
Standard Package ? 2,000

22:41:56 2/16/2019