Add To Favorites
1-1375870-8 40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.79000 $16.79
10 15.59400 $155.94
100 11.99550 $1,199.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108988CT-ND
Copy   A108988CT-ND
Quantity Available 306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1375870-8

Copy   1-1375870-8
Description CONN RCPT 40POS 0.031 GOLD SMD
Copy   CONN RCPT 40POS 0.031 GOLD SMD
Detailed Description

40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold

Copy   40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Documents & Media
Datasheets 1375870
3D Drawings 1-1375870-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Cable/Wire
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Natural
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 5.11µin (0.130µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 113758708
A108988CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108988TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call

06:46:32 1/22/2019