Add To Favorites
1-1355315-5 Connector Header Through Hole 30 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 1-1355315-5-ND
Copy   1-1355315-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1355315-5

Copy   1-1355315-5
Description MOD2 STIFTLEIS2X15P
Copy   MOD2 STIFTLEIS2X15P
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Through Hole 30 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 30 position 0.100" (2.54mm)
Documents & Media
Datasheets 1355315 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 1.259" (32.00mm)
Contact Length - Post 0.047" (1.20mm)
Overall Contact Length 1.417" (36.00mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Green
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.38800 $4,477.60

Submit a request for quotation on quantities greater than those displayed.

23:14:53 9/24/2018