Add To Favorites
Photo Not Available
1-1339223-1 4 (2 Pair) Position Individual Wires Connector IDC 22-26 AWG Through Hole, Right Angle
Product Overview
Digi-Key Part Number 1-1339223-1-ND
Copy   1-1339223-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1339223-1

Copy   1-1339223-1
Description ASSY 2 PR SGL ENTRY PIVOT II
Copy   ASSY 2 PR SGL ENTRY PIVOT II
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4 (2 Pair) Position Individual Wires Connector IDC 22-26 AWG Through Hole, Right Angle

Copy   4 (2 Pair) Position Individual Wires Connector  IDC 22-26 AWG Through Hole, Right Angle
Documents & Media
Datasheets 1339223 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Pivot II
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4 (2 Pair)
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22-26 AWG
Features Single Entry
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
Color -
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,680
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,680 2.50373 $19,228.68

Submit a request for quotation on quantities greater than those displayed.

15:18:30 9/20/2018