Add To Favorites
1-1241170-3 3 Position Rectangular Receptacle Connector IDC Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.62200 $6.22
100 0.47720 $47.72
500 0.41492 $207.46
1,000 0.34231 $342.31
5,000 0.30082 $1,504.09
10,000 0.28007 $2,800.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117112-ND
Copy   A117112-ND
Quantity Available 2,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1241170-3

Copy   1-1241170-3
Description MULTIFIT MK2ST-ST3P
Copy   MULTIFIT MK2ST-ST3P
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin

Copy   3 Position Rectangular Receptacle Connector IDC Tin
Documents & Media
Datasheets 1241170 Drawing
Rast 5 Catalog
3D Drawings 1-1241170-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Blade Pin
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Dual Wire Exit
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,136
Other Names A117112

04:25:02 12/17/2018