Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A122505-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1104205-1

Description INSERT FEMALE 6POS+1GND SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Female Insert Beige 6+Ground Position Screw

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HSB.6/35, HTS
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Insert
Gender Female
Number of Positions 6+Ground
Size 6
Termination Style Screw
Voltage Rating 400V
Current Rating 35A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color Beige
Housing Material Polycarbonate (PC), Glass Filled
Contact Material -
Contact Finish Gold
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 5
Other Names 1-1104205-1-ND
A122505
HSB.6/35.BU.S 1-6

04:07:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.73000 $30.73
10 27.73900 $277.39
25 26.57600 $664.40
50 24.91500 $1,245.75
100 24.08450 $2,408.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback