Add To Favorites
1-1103501-1 Male Insert Beige 6 Position Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 22.72500 $1,818.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A106505-ND
Copy   A106505-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1103501-1

Copy   1-1103501-1
Description INSERT MALE 6POS SCREW
Copy   INSERT MALE 6POS SCREW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Male Insert Beige 6 Position Screw

Copy   Male Insert Beige 6 Position Screw
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 6
Size -
Termination Style Screw
Voltage Rating -
Current Rating (Amps) -
Contact Type -
Operating Temperature -
Color Beige
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1-1103501-1-ND
111035011
A106505
STA.6.STI.S

09:44:02 3/23/2019