Add To Favorites
Photo Not Available
1-1103416-9 Male Insert Beige 16+Ground Position Screw
Product Overview
Digi-Key Part Number 1-1103416-9-ND
Copy   1-1103416-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1103416-9

Copy   1-1103416-9
Description INSERT MALE 16POS+1GND SCREW
Copy   INSERT MALE 16POS+1GND SCREW
Detailed Description

Male Insert Beige 16+Ground Position Screw

Copy   Male Insert Beige 16+Ground Position Screw
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HA.16, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 16+Ground
Size 5
Termination Style Screw
Voltage Rating 250V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color Beige
Housing Material Polybutylene Terephthalate (PBT)
Contact Material -
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1-1103417-9
  • TE Connectivity AMP Connectors
  • INSERT FEMALE 16POS+1GND SCREW
  • Unit Price $68.74450
  • 1-1103417-9-ND
Additional Resources
Standard Package ? 80
Other Names HA.16.STI.S.B 49-64
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 22.41000 $1,792.80

Submit a request for quotation on quantities greater than those displayed.

00:13:32 9/25/2018