Add To Favorites
Photo Not Available
1-1102315-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.23200 $769.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1102315-7-ND
Copy   1-1102315-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1102315-7

Copy   1-1102315-7
Description CONN HOOD SIDE ENTRY PG21
Copy   CONN HOOD SIDE ENTRY PG21
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HB.24, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size -
Lock Location Locking Clip (1) on Base Bottom
Thread Size PG21
Size / Dimension 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm)
Housing Color Gray
Features -
Ingress Protection -
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names HB.24.STS-GR.1.21.Z

18:26:13 1/15/2019