Add To Favorites
Photo Not Available
1-1102268-6 Hood Connector Top Entry PG21 4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.44467 $336.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1102268-6-ND
Copy   1-1102268-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1102268-6

Copy   1-1102268-6
Description CONN HOOD TOP ENTRY SZ4 PG21
Copy   CONN HOOD TOP ENTRY SZ4 PG21
Detailed Description

Hood Connector Top Entry PG21 4

Copy   Hood Connector Top Entry PG21 4
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HB.10, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size 4
Lock Location Locking Clip (2) on Base Bottom
Thread Size PG21
Size / Dimension 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm)
Housing Color Gray
Features -
Ingress Protection -
Dielectric Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names HB.10.STO.1.21

21:35:35 4/24/2019