• Obsolete item.
Product Overview
Digi-Key Part Number A106798-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-1102140-2

Description CONN BASE BOTTOM ENTRY SZ5
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HA.16, HTS
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Base - Panel Mount
Style Bottom Entry
Size 5
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 3.780" L x 1.181" W x 1.102" H (96.00mm x 30.00mm x 28.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-1103416-1 - TE Connectivity AMP Connectors | A106812-ND DigiKey Electronics
  • 1-1103416-1
  • TE Connectivity AMP Connectors
  • INSERT MALE 16POS+1GND SCREW
  • Unit Price $20.66000
  • A106812-ND
  • 2-1103010-3 - TE Connectivity AMP Connectors | A124520-ND DigiKey Electronics
  • 2-1103010-3
  • TE Connectivity AMP Connectors
  • INSERT MALE 25POS+1GND CRIMP
  • Unit Price $25.49000
  • A124520-ND
  • 2-1103109-3 - TE Connectivity AMP Connectors | A113064-ND DigiKey Electronics
  • 2-1103109-3
  • TE Connectivity AMP Connectors
  • INSERT FEMALE 25POS+1GND CRIMP
  • Unit Price $21.20000
  • A113064-ND
  • 2-1103108-3 - TE Connectivity AMP Connectors | A106832-ND DigiKey Electronics
  • 2-1103108-3
  • TE Connectivity AMP Connectors
  • INSERT MALE 25POS+1GND CRIMP
  • Unit Price $20.22000
  • A106832-ND
Additional Resources
Standard Package ? 5
Other Names 1-1102140-2-ND
111021402
A106798

12:33:44 8/20/2018

Send Feedback