Add To Favorites
1-104505-2 Pin Contact Gold 22-26 AWG Crimp
Product Overview
Digi-Key Part Number A100414CT-ND
Copy   A100414CT-ND
Quantity Available 2,577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-104505-2

Copy   1-104505-2
Description CONN PIN CRIMP 26-22AWG GOLD
Copy   CONN PIN CRIMP 26-22AWG GOLD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pin Contact Gold 22-26 AWG Crimp

Copy   Pin Contact Gold 22-26 AWG Crimp
Documents & Media
Datasheets 104505 Drawing
Product Training Modules AMPMODU MTE Interconnect
Environmental Information 1-104505-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-104505-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-103653-1 - TE Connectivity AMP Connectors | A28754-ND DigiKey Electronics
  • 1-103653-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 12POS .1" POL UNLOAD
  • Unit Price $2.30000
  • A28754-ND
  • 103653-1 - TE Connectivity AMP Connectors | A28437-ND DigiKey Electronics
  • 103653-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 2POS .1" POL UNLOAD
  • Unit Price $0.76000
  • A28437-ND
  • 103653-3 - TE Connectivity AMP Connectors | A28445-ND DigiKey Electronics
  • 103653-3
  • TE Connectivity AMP Connectors
  • CONN PLUG 4POS .1" POL UNLOAD
  • Unit Price $0.90000
  • A28445-ND
  • 103653-2 - TE Connectivity AMP Connectors | A28441-ND DigiKey Electronics
  • 103653-2
  • TE Connectivity AMP Connectors
  • CONN PLUG 3POS .1" POL UNLOAD
  • Unit Price $0.79000
  • A28441-ND
Tooling
  • 843477-1 - TE Connectivity AMP Connectors | A29088-ND DigiKey Electronics
  • 843477-1
  • TE Connectivity AMP Connectors
  • TOOL CONTACT EXTRACTION
  • Unit Price $44.55000
  • A29088-ND
You May Also Be Interested In
  • 103653-4 - TE Connectivity AMP Connectors | A28449-ND DigiKey Electronics
  • 103653-4
  • TE Connectivity AMP Connectors
  • CONN PLUG 5POS .1" POL UNLOAD
  • Unit Price $0.73000
  • A28449-ND
  • 1-104505-3 - TE Connectivity AMP Connectors | 1-104505-3-ND DigiKey Electronics
  • 1-104505-3
  • TE Connectivity AMP Connectors
  • CONN PIN 22-26AWG TIN CRIMP
  • Unit Price $1.28000
  • 1-104505-3-ND
Additional Resources
Standard Package ? 1
Other Names A100414CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66700 $6.67
25 0.60000 $15.00
50 0.53320 $26.66
100 0.51110 $51.11
250 0.46664 $116.66
500 0.44440 $222.20
1,000 0.36663 $366.63
2,500 0.33330 $833.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 1-104505-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,706 - Immediate
  • Unit Price: $1.28000
  • Tape & Reel (TR) ? : A100414TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: $0.26866

09:08:53 9/23/2018