Add To Favorites
Photo Not Available
1-104317-2 Connector Header Through Hole 40 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 1-104317-2-ND
Copy   1-104317-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-104317-2

Copy   1-104317-2
Description CONN HEADER 40POS DUAL .100 GOLD
Copy   CONN HEADER 40POS DUAL .100 GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 40 position 0.100" (2.54mm)
Documents & Media
Datasheets 104317
Environmental Information 1-104317-2 Statement of Compliance
3D Drawings 1-104317-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 3-87456-6 - TE Connectivity AMP Connectors | A3044-ND DigiKey Electronics
  • 3-87456-6
  • TE Connectivity AMP Connectors
  • CONN HOUSING 40POS .100 DUAL
  • Unit Price $3.73000
  • A3044-ND
  • 1-87733-1 - TE Connectivity AMP Connectors | A25890-ND DigiKey Electronics
  • 1-87733-1
  • TE Connectivity AMP Connectors
  • CONN HOUSNG 40POS .100 POL W/STR
  • Unit Price $7.48000
  • A25890-ND
  • 3-87631-5 - TE Connectivity AMP Connectors | A25889-ND DigiKey Electronics
  • 3-87631-5
  • TE Connectivity AMP Connectors
  • CONN HOUSING 40POS .100 POL DUAL
  • Unit Price $3.40000
  • A25889-ND
  • 3-87631-6 - TE Connectivity AMP Connectors | A25888-ND DigiKey Electronics
  • 3-87631-6
  • TE Connectivity AMP Connectors
  • CONN HOUSING 40POS .100 POL DUAL
  • Unit Price $3.86000
  • A25888-ND
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.98520 $1,746.30

Submit a request for quotation on quantities greater than those displayed.

18:50:18 9/18/2018