Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A26682-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-103361-4

Description CONN HEADER R/A .100 16POS 30AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33029-ND 6-103361-4 TE Connectivity AMP Connectors Tube ? 0
$4.00009 864  Non-Stock ?
Documents & Media
Datasheets 103361
Environmental Information 1-103361-4 Statement of Compliance
3D Drawings 1-103361-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.214" (5.44mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 96
Other Names A26682

10:42:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 6.97875 $669.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback