Add To Favorites
Product Overview
Digi-Key Part Number A26704-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

1-102699-9

Description CONN HEADER VERT .100 40POS 30AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102699 Drawing
Environmental Information 1-102699-9 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 1-102699-9.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.250" (6.35mm)
Overall Contact Length 0.660" (16.76mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33110-ND 6-102699-9 TE Connectivity AMP Connectors Tray ? 0
$11.56110 100  Non-Stock ?
Mating Products
Additional Resources
Standard Package ? 50
Other Names 11026999
A26704

17:22:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.19000 $16.19
10 15.02900 $150.29
100 11.56110 $1,156.11
500 10.55916 $5,279.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback