Add To Favorites
Product Overview
Digi-Key Part Number A26745-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

1-102618-5

Description CONN HEADER VERT .100 34POS 15AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

34 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102618
Environmental Information 1-102618-5 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 1-102618-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33067-ND 6-102618-5 TE Connectivity AMP Connectors Tray ? 2 - Immediate
$8.00000 1
Mating Products
Additional Resources
Standard Package ? 96
Other Names 1-102618-5-ND
11026185
A26745

17:22:41 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.98500 $69.85
100 5.77050 $577.05
500 4.85932 $2,429.66
1,000 4.25191 $4,251.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback