Add To Favorites
Photo Not Available
TT41NGPC1 Toggle Switch 4PDT Through Hole
Product Overview
Digi-Key Part Number TT41NGPC1-ND
Copy   TT41NGPC1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TT41NGPC1

Copy   TT41NGPC1
Description SWITCH TOGGLE 4PDT 3A 125V
Copy   SWITCH TOGGLE 4PDT 3A 125V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Toggle Switch 4PDT Through Hole

Copy   Toggle Switch 4PDT Through Hole
Documents & Media
Datasheets TT41xGPC1 Drawing
TT Series
Environmental Information TT41NGPC1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series TT
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 5.61mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features -
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 20,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 6-1437562-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.43800 $5,609.50

Submit a request for quotation on quantities greater than those displayed.

05:00:27 9/22/2018