Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 450-2116-1-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

RBS1R202MZRES

Description SWITCH ROCKER SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 20V Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 1
Other Names 450-2116-1

23:22:26 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 $5.58
10 5.31300 $53.13
25 5.04680 $126.17
50 4.78120 $239.06
100 4.71480 $471.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2116-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: $4.16549
  • Digi-Reel® ? : 450-2116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback