Add To Favorites
RAS1R102M2RES Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 4.14600 $41.46
25 3.94880 $98.72
50 3.75160 $187.58
100 3.55410 $355.41
250 3.45536 $863.84
500 3.35662 $1,678.31
1,000 2.96172 $2,961.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2089-ND
Copy   450-2089-ND
Quantity Available 408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RAS1R102M2RES

Copy   RAS1R102M2RES
Description SWITCH ROCKER SPDT 0.4VA 20V
Copy   SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole

Copy   Rocker Switch SPDT 0.4VA (AC/DC) 20V Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 2267088-1
450-2089

12:10:39 12/18/2018