Add To Favorites
Product Overview
Digi-Key Part Number 450-2088-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

RAD1R102VS2QES

Description SWITCH ROCKER DPDT 3A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch DPDT 3A (AC/DC) 120V Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 100
Other Names 2267088-8
450-2088

04:07:52 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.53400 $45.34
25 4.31800 $107.95
50 4.10200 $205.10
100 3.88610 $388.61
250 3.77816 $944.54
500 3.67022 $1,835.11
1,000 3.23843 $3,238.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback