Add To Favorites
RAD1R102M2QES Rocker Switch DPDT 3A (AC/DC) 120V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 4.41900 $44.19
25 4.20880 $105.22
50 3.99840 $199.92
100 3.78790 $378.79
250 3.68268 $920.67
500 3.57746 $1,788.73
1,000 3.15659 $3,156.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2076-ND
Copy   450-2076-ND
Quantity Available 454
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RAD1R102M2QES

Copy   RAD1R102M2QES
Description SWITCH ROCKER DPDT 3A 120V
Copy   SWITCH ROCKER DPDT 3A 120V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch DPDT 3A (AC/DC) 120V Through Hole

Copy   Rocker Switch DPDT 3A (AC/DC) 120V Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 2267088-2
450-2076

02:09:56 12/14/2018