Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 1.03400 $10.34
25 0.99240 $24.81
50 0.95100 $47.55
100 0.90970 $90.97
250 0.72360 $180.90
500 0.66158 $330.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3337-1-ND
Copy   450-3337-1-ND
Quantity Available 3,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJMH0UG200NCNMRTR

Copy   JJMH0UG200NCNMRTR
Description SWITCH DETECT SPST-NC 100MA 12V
Copy   SWITCH DETECT SPST-NC 100MA 12V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Switch SPST-NC Surface Mount

Copy   Switch SPST-NC Surface Mount
Documents & Media
Datasheets JJMH0UG200NCNMRTR Drawing
JJM Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style Gull Wing
Ingress Protection -
Features -
Operating Force 70gf
Release Force -
Pretravel 0.014" (0.35mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 60°C
Operating Position 0.085" (2.16mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 450-3337-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3337-2-ND
  • Minimum Quantity: 1,900
  • Quantity Available: 1,900 - Immediate
  • Unit Price: $0.58265

06:04:02 8/23/2019