Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.08600 $10.86
25 1.04280 $26.07
50 0.99940 $49.97
100 0.95600 $95.60
250 0.76048 $190.12
500 0.69530 $347.65
1,000 0.67357 $673.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3332-1-ND
Copy   450-3332-1-ND
Quantity Available 5,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJHH0UG200NCPMRTR

Copy   JJHH0UG200NCPMRTR
Description SWITCH DETECTOR SPST-NC 10MA 5V
Copy   SWITCH DETECTOR SPST-NC 10MA 5V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NC Surface Mount

Copy   Switch SPST-NC Surface Mount
Documents & Media
Datasheets JJHH0UG200NCPMRTR Drawing
JJH Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJH
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style Gull Wing
Ingress Protection -
Features Board Guide
Operating Force 150gf
Release Force -
Pretravel 0.014" (0.35mm)
Differential Travel -
Overtravel -
Operating Temperature -40°C ~ 85°C
Operating Position 0.134" (3.4mm)
Electrical Life 100,000 Cycles
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 450-3332-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3332-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57282

19:35:33 8/23/2019