Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.07400 $10.74
25 1.03120 $25.78
50 0.98820 $49.41
100 0.94530 $94.53
250 0.75196 $187.99
500 0.68750 $343.75
1,000 0.66602 $666.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3330-1-ND
Copy   450-3330-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJGH0UJ200NOHPMRTR

Copy   JJGH0UJ200NOHPMRTR
Description SWITCH DETECT SPST-NO 100MA 12V
Copy   SWITCH DETECT SPST-NO 100MA 12V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Switch SPST-NO Surface Mount

Copy   Switch SPST-NO Surface Mount
Documents & Media
Datasheets JJA Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJG
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 100gf
Release Force -
Pretravel 0.012" (0.3mm)
Differential Travel -
Overtravel -
Operating Temperature -40°C ~ 85°C
Operating Position 0.136" (3.45mm)
Electrical Life 100,000 Cycles
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 450-3330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3330-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56641

14:01:48 8/19/2019