Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.11600 $11.16
25 1.07120 $26.78
50 1.02640 $51.32
100 0.98190 $98.19
250 0.78104 $195.26
500 0.71408 $357.04
1,000 0.69177 $691.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3308-1-ND
Copy   450-3308-1-ND
Quantity Available 3,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJDVDUJ314NCPMRTR

Copy   JJDVDUJ314NCPMRTR
Description SWITCH DETECTOR SPST-NC 1MA 5V
Copy   SWITCH DETECTOR SPST-NC 1MA 5V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NC Surface Mount

Copy   Switch SPST-NC Surface Mount
Documents & Media
Datasheets JJDVDUJ314NCPMRTR Drawing
JJD Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJD
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 35gf
Release Force -
Pretravel 0.065" (1.65mm)
Differential Travel -
Overtravel -
Operating Temperature -40°C ~ 85°C
Operating Position 0.059" (1.5mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • FDSE002R - C&K | CKN12185CT-ND DigiKey Electronics
  • FDSE002R
  • C&K
  • SIDE ACTUATED DETECT SWITCH FLAT
  • Unit Price $1.64000
  • CKN12185CT-ND
  • FDSE001R - C&K | CKN12184CT-ND DigiKey Electronics
  • FDSE001R
  • C&K
  • SIDE ACTUATED DETECT SWITCH BEND
  • Unit Price $1.64000
  • CKN12184CT-ND
  • Photo Not Available
  • ESE-58R61B
  • Panasonic Electronic Components
  • SWITCH DETECTOR SPST-NC 10MA 5V
  • Unit Price $0.87000
  • P122543CT-ND
  • ESE-13H01D - Panasonic Electronic Components | P13359SCT-ND DigiKey Electronics
  • ESE-13H01D
  • Panasonic Electronic Components
  • SWITCH DETECTOR SPST-NO 10MA 5V
  • Unit Price $0.65000
  • P13359SCT-ND
Additional Resources
Standard Package ? 1
Other Names 450-3308-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3308-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62888

13:23:30 8/21/2019