Add To Favorites
Photo Not Available
JJCHLUJ100NCPMRTR Switch SPST-NC Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.99900 $9.99
25 0.95960 $23.99
50 0.91940 $45.97
100 0.87950 $87.95
250 0.69956 $174.89
500 0.63960 $319.80
1,000 0.61961 $619.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3304-1-ND
Copy   450-3304-1-ND
Quantity Available 6,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJCHLUJ100NCPMRTR

Copy   JJCHLUJ100NCPMRTR
Description SWITCH DETECTOR SPST-NC 1MA 5V
Copy   SWITCH DETECTOR SPST-NC 1MA 5V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NC Surface Mount

Copy   Switch SPST-NC Surface Mount
Documents & Media
Datasheets JJCHLUJ100NCPMRTR Drawing
JJC Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 35gf
Release Force -
Pretravel 0.012" (0.3mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 60°C
Operating Position 0.120" (3.05mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • JJGH0UG200NCHPMRTR - TE Connectivity ALCOSWITCH Switches | 450-3329-1-ND DigiKey Electronics
  • JJGH0UG200NCHPMRTR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH DETECT SPST-NC 100MA 12V
  • Unit Price $1.14000
  • 450-3329-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-3304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3304-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.52695

19:21:56 8/24/2019