Add To Favorites
Photo Not Available
JJAV0UJ253NOPMRTR Switch SPST-NO Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 1.00200 $10.02
25 0.96200 $24.05
50 0.92200 $46.10
100 0.88190 $88.19
250 0.70152 $175.38
500 0.64140 $320.70
1,000 0.62135 $621.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-3300-1-ND
Copy   450-3300-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJAV0UJ253NOPMRTR

Copy   JJAV0UJ253NOPMRTR
Description SWITCH DETECTOR SPST-NO 1MA 5V
Copy   SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Surface Mount

Copy   Switch SPST-NO Surface Mount
Documents & Media
Datasheets JJAV0UJ253NOPMRTR Drawing
JJA Series Datasheet
Online Catalog JJx Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series JJA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 50gf
Release Force -
Pretravel 0.013" (0.33mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 60°C
Operating Position 0.087" (2.2mm)
Electrical Life 100,000 Cycles
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • Photo Not Available
  • JJBV0UG335NOPPRTR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH DETECTOR SPST-NO 100MA 5V
  • Unit Price $1.06000
  • 450-3302-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-3300-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-3300-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.56487

06:03:43 8/23/2019