Add To Favorites
FSMIJM63AB04 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.74600 $37.46
25 3.44600 $86.15
50 2.99660 $149.83
100 2.84680 $284.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2213-1-ND
Copy   450-2213-1-ND
Quantity Available 1,348
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSMIJM63AB04

Copy   FSMIJM63AB04
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy   SWITCH TACTILE SPST-NO 50MA 12V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMIJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Tactile/Audible Feedback
Operating Temperature -25°C ~ 70°C
Actuator Material Thermoplastic
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • 2311402-4 - TE Connectivity ALCOSWITCH Switches | 450-2398-ND DigiKey Electronics
  • 2311402-4
  • TE Connectivity ALCOSWITCH Switches
  • CAP TACTILE ROUND BLUE
  • Unit Price $0.59000
  • 450-2398-ND
  • 2311403-4 - TE Connectivity ALCOSWITCH Switches | 450-2399-ND DigiKey Electronics
  • 2311403-4
  • TE Connectivity ALCOSWITCH Switches
  • CAP TACTILE SQUARE BLUE
  • Unit Price $0.59000
  • 450-2399-ND
You May Also Be Interested In
  • 400EB0000 - C&K | CKN10438-ND DigiKey Electronics
  • 400EB0000
  • C&K
  • CAP TACTILE RND TRANSLCNT WHITE
  • Unit Price $0.51000
  • CKN10438-ND
  • 400ECA01E - C&K | CKN10439-ND DigiKey Electronics
  • 400ECA01E
  • C&K
  • CAP TACTILE ROUND SILVER
  • Unit Price $0.91000
  • CKN10439-ND
  • TL3265RQTCLR - E-Switch | EG5522CT-ND DigiKey Electronics
  • TL3265RQTCLR
  • E-Switch
  • SMT ILLUMINATED TACT SWITCH
  • Unit Price $4.16000
  • EG5522CT-ND
  • ITS50FV3SR - C&K | CKN10458CT-ND DigiKey Electronics
  • ITS50FV3SR
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $5.53000
  • CKN10458CT-ND
Additional Resources
Standard Package ? 1
Other Names 450-2213-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2213-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.51991
  • Digi-Reel® ? : 450-2213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
  • Unit Price: Digi-Reel®

23:04:10 12/16/2018