Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.09500 $10.95
25 1.03280 $25.82
50 0.90900 $45.45
100 0.82630 $82.63
250 0.78500 $196.25
500 0.76434 $382.17
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2140-1-ND
Copy   450-2140-1-ND
Quantity Available 1,921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSM4JSSMTR

Copy   FSM4JSSMTR
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy   SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets Switch Assembly, Tactile 6mm Sealed, SMT
Environmental Information 1571294-4 Statement of Compliance
Featured Product Drone Solutions
Online Catalog FSMJSM, Alcoswitch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 7.60mm x 7.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Operating Temperature -35°C ~ 85°C
Actuator Material Thermoplastic
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSM2JSSMTR - TE Connectivity ALCOSWITCH Switches | 450-2142-1-ND DigiKey Electronics
  • FSM2JSSMTR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.78000
  • 450-2142-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-2140-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2140-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.54462
  • Digi-Reel® ? : 450-2140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,921 - Immediate
  • Unit Price: Digi-Reel®
  • Bag : 450-1826-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
  • Unit Price: $1.23000

06:00:41 12/12/2018