Add To Favorites
Product Overview
Digi-Key Part Number 450-2141-1-ND
Quantity Available 18,571
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM4JSMASTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-2141-1

02:10:43 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.33100 $3.31
25 0.31960 $7.99
50 0.30760 $15.38
100 0.29580 $29.58
250 0.27216 $68.04
500 0.23664 $118.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2141-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.18287
  • Digi-Reel® ? : 450-2141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback