Add To Favorites
Product Overview
Digi-Key Part Number 450-2151-1-ND
Quantity Available 3,938
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JELGEXLTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Documents & Media
Datasheets 1571636 Drawing
Environmental Information 1571636-2 Statement of Compliance
Online Catalog Extended Life Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 50gf
Ingress Protection -
Features Grounding Pin
Actuator Material Thermoplastic
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 450-2151-1

03:02:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.86300 $8.63
25 0.81400 $20.35
50 0.71620 $35.81
100 0.65110 $65.11
250 0.61860 $154.65
500 0.60230 $301.15
1,000 0.47208 $472.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2151-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.42916
  • Digi-Reel® ? : 450-2151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback