Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.17100 $11.71
25 1.07720 $26.93
50 0.93680 $46.84
100 0.88990 $88.99
250 0.86648 $216.62
500 0.84304 $421.52
1,000 0.65570 $655.70
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2154-1-ND
Copy   450-2154-1-ND
Quantity Available 3,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSM2JELGATR

Copy   FSM2JELGATR
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets 1571626 Drawing
Environmental Information 1-1571626-0 Statement of Compliance
Featured Product Drone Solutions
Online Catalog Extended Life Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Thermoplastic
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 450-2154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2154-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.70999
  • Digi-Reel® ? : 450-2154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,309 - Immediate
  • Unit Price: Digi-Reel®

08:53:18 12/19/2018