Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 450-2155-1-ND
Quantity Available 1,369
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM1SJMTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Documents & Media
Datasheets 1571299 Drawing
Environmental Information 1571299-2 Statement of Compliance
PCN Obsolescence/ EOL 1571299-y 20/Oct/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.80mm x 4.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Operating Temperature -35°C ~ 85°C
Actuator Material Thermoplastic
Switch Travel 0.35mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 450-2155-1

22:24:15 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.61400 $6.14
25 0.60240 $15.06
50 0.57980 $28.99
100 0.50020 $50.02
250 0.45476 $113.69
500 0.43200 $216.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 450-2155-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback