Add To Favorites
Photo Not Available
AV1911RG24T5Q04 Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front
Product Overview
Digi-Key Part Number 450-3194-ND
Copy   450-3194-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AV1911RG24T5Q04

Copy   AV1911RG24T5Q04
Description AV1911RG24T5Q04
Copy   AV1911RG24T5Q04
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front
Documents & Media
Datasheets Anti Vandal Switch Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series AV19
Packaging ? Tray ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPST
Switch Function Off-On
Current Rating 3A (AC)
Voltage Rating - AC 250V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Red/Yellow
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Fixed LED Ring
Panel Cutout Dimensions Circular - 19.20mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life 500,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 4-2317404-1
450-3194
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.55360 $2,255.36

Submit a request for quotation on quantities greater than those displayed.

20:34:20 9/18/2018