Add To Favorites
Photo Not Available
AV1910EB24T5Q04 Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Product Overview
Digi-Key Part Number 450-3227-ND
Copy   450-3227-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AV1910EB24T5Q04

Copy   AV1910EB24T5Q04
Description AV1910EB24T5Q04
Copy   AV1910EB24T5Q04
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Documents & Media
Datasheets AV19 (EA,B,G) Series Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series AV19
Packaging ? Tray ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 3A (AC)
Voltage Rating - AC 250V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Red/Blue
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Moving LED Ring
Panel Cutout Dimensions Circular - 19.20mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life 1,000,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 3-2316531-3
450-3227
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 25.41750 $2,541.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

02:37:41 9/25/2018