Add To Favorites
Photo Not Available
6-5435802-3 Dip Switch SPST 10 Position Through Hole Piano Actuator
Product Overview
Digi-Key Part Number 450-2862-ND
Copy   450-2862-ND
Quantity Available 2,106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-5435802-3

Copy   6-5435802-3
Description SWITCH DIP SPST 10POS R/A
Copy   SWITCH DIP SPST 10POS R/A
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Dip Switch SPST 10 Position Through Hole Piano Actuator

Copy   Dip Switch SPST 10 Position Through Hole Piano Actuator
Documents & Media
Datasheets 5435802 Series
Environmental Information 6-5435802-3 Statement of Compliance
3D Drawings 6-5435802-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series 7000
Part Status Active
Circuit SPST
Number of Positions 10
Actuator Type Piano
Actuator Level Raised
Mounting Type Through Hole
Washable No
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11
Other Names 450-2862
6-5435802-3-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.88300 $28.83
25 2.75720 $68.93
50 2.63200 $131.60
100 2.31870 $231.87
250 2.19340 $548.35
500 2.13072 $1,065.36
1,000 1.81737 $1,817.37
5,000 1.69204 $8,460.18

Submit a request for quotation on quantities greater than those displayed.

17:15:40 9/24/2018