Add To Favorites
Photo Not Available
6-1571986-3 Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.01750 $701.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-1571986-3-ND
Copy   6-1571986-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1571986-3

Copy   6-1571986-3
Description SWITCH ROCKER SPDT 5A 120V
Copy   SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Documents & Media
Datasheets 1571986 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series A
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Paddle
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.75mm x 12.70mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names A105J61ZG0004

20:47:49 1/19/2019