Add To Favorites
Product Overview
Digi-Key Part Number 450-2174-ND
Quantity Available 486
Can ship immediately
Manufacturer

Manufacturer Part Number

5-6437630-0

Description SWITCH TOGGLE DPDT 20A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Documents & Media
Datasheets 1968501 Drawing
Online Catalog AW Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series AW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 20A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed
Actuator Material Brass, Chrome Plated
Electrical Life 20,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 250
Other Names 450-2174
5-6437630-0-ND
AWTR1504

05:59:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.07000 $30.07
10 28.30400 $283.04
25 26.53520 $663.38
50 24.76600 $1,238.30
100 23.88150 $2,388.15
250 22.99700 $5,749.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback