Add To Favorites
435626-5 Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,688 1.16382 $3,128.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-1881-ND
Copy   450-1881-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

435626-5

Copy   435626-5
Description SWITCH ROCKER DIP SPST 25MA 24V
Copy   SWITCH ROCKER DIP SPST 25MA 24V
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC

Copy   Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Documents & Media
Datasheets 435626 Drawing
Environmental Information 435626-5 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series 7000
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -55°C ~ 105°C
Body Material Polyester (PET), Glass Filled
Length 0.880" (22.35mm)
Mechanical Life 7,000 Cycles
Electrical Life 7,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • PIC16F877A-I/P - Microchip Technology | PIC16F877A-I/P-ND DigiKey Electronics
  • PIC16F877A-I/P
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 40DIP
  • Unit Price $5.09000
  • PIC16F877A-I/P-ND
Additional Resources
Standard Package ? 2,688
Other Names 435626-5-ND
450-1881

16:45:41 10/22/2018